
Analog relative humidity sensor with ±4% accuracy, operating from a 2.7V to 5.5V supply. Features a 5-pin SOT-23-5 package for surface mounting, with dimensions of 2.95mm length, 1.63mm width, and 1.1mm height. Offers a wide operating temperature range of -55°C to 135°C and a maximum output current of 20mA. This RoHS compliant component has a typical operating supply current of 17µA.
Microchip TC6501P075VCTTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 17uA |
| Output Current | 20mA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Switching Temperature | 75°C |
| Termination | SMD/SMT |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC6501P075VCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.