
Stmicroelectronics STP04CM596XTTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 500mA |
| Frequency | 25MHz |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP04CM596XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.