
CMOS multiplexer, 1-element, 2-input, single-pole double-throw (SPDT) configuration. Features 1 independent circuit with 2 input lines and 1 output line. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. Packaged in a lead-free, RoHS compliant SSOP with dimensions of 3.15mm length, 2.9mm width, and 1.2mm height. Surface mountable with a propagation delay of 4ns, suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVC2G157DCTR technical specifications.
| Package/Case | SSOP |
| Height | 1.2mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.29mm |
| Throw Configuration | SPDT |
| Weight | 0.000825oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
