
4-channel, 2:1 (SPDT) analog switch with 200MHz bandwidth. Features partial-power-down mode, operating from a 2.3V to 3.6V single supply. Surface mountable in a 16-UQFN package with dimensions of 2.65mm x 1.85mm x 0.5mm. Supports 128mA output current and offers a low supply current of 10uA. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74CBTLV3257RSVR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Height | 0.5mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Thickness | 500um |
| Throw Configuration | SPDT |
| Weight | 0.001443oz |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
