
CMOS bus switch featuring 4 independent 1-of-8 multiplexer/demultiplexer circuits. Operates with a single supply voltage range of 2.3V to 3.6V, offering a bandwidth of 200MHz. This surface mount component boasts a 40 Ohm resistance and a propagation delay of 0.25ns. Packaged in a 16-pin VQFN with dimensions of 4.15mm x 3.65mm x 0.95mm, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CBTLV3257RGYR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VQFN |
| Frequency | 200MHz |
| Height | 0.95mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 900um |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.001312oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
