
Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs. Features a 500Mbps data rate and 2.8ns propagation delay. Operates from 1.2V to 3.6V supply voltage with a quiescent current of 20uA. Packaged in a 6-SOT-23 for surface mounting, this CMOS logic IC supports translation and transceiver functions with non-inverting polarity. Rated for -40°C to 85°C operating temperature and is RoHS compliant.
Texas Instruments SN74AVC1T45DBVT technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Current | 20uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
