
1-channel bidirectional voltage level translator, CMOS technology, operating from 1.2V to 3.6V supply. Features 500Mbps data rate, 5.6ns propagation delay, and 3-STATE outputs with 12mA output current. Surface mountable in a 6-pin SOT-23 package, this RoHS compliant component offers non-inverting logic and is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments SN74AVC1T45DBVR technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Height | 1.45mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 0.000229oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC1T45DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
