
Dual high-speed, single-supply, rail-to-rail operational amplifiers designed for general-purpose applications. Featuring a 44MHz gain bandwidth product and a 22V/µs slew rate, these CMOS amplifiers offer 2 channels with 40mA output current per channel. Operating from 2.7V to 5.5V supply voltage, they provide a 122dB voltage gain and a 76dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, these RoHS compliant devices operate across a -40°C to 85°C temperature range.
Texas Instruments OPA2353UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 44MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 44MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Supply Current | 16mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 44MHz |
| Voltage Gain | 122dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2353UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
