
16-bit microcontroller featuring a 24MHz CPUXV2 core and 16KB of FRAM memory. Includes 1KB SRAM, 10-bit ADC with 10 channels, and a comparator. Offers versatile communication interfaces including I2C, SPI, UART, and USART. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 85°C. Equipped with 17 GPIO pins and 3 timers, packaged in a 24-VQFN for tape and reel distribution.
Texas Instruments MSP430FR5738IRGER technical specifications.
| Package/Case | VQFN |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 10 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of GPIO | 17 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5738IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
