The Walsin Y4C3B331J250LT is a 4-element ceramic capacitor array with a capacitance of 330pF and a voltage rating of 25VDC. It has a tolerance of 5% and a dielectric of X7R. The array is constructed with ceramic material and has a flat construction. It is available in a 1206 package type and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Walsin Y4C3B331J250LT technical specifications.
| Capacitance | 330pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin Y4C3B331J250LT to view detailed technical specifications.
No datasheet is available for this part.