
64-Kbit EEPROM memory IC for dynamic NFC/RFID applications. Features I2C and Serial interfaces, operating at up to 400kHz. Offers 900ns access time and 5ms write cycle time. Supports a wide supply voltage range of 1.8V to 5.5V, with password protection for data security. Packaged in a lead-free SOIC surface-mount case.
Stmicroelectronics M24LR64-RMN6T/2 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Depth | 4mm |
| Frequency | 400kHz |
| Interface | I2C, Serial, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR64-RMN6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
