Analog Devices LTC4217IDHC-12 technical specifications.
| Package/Case | DFN |
| Features | Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4217IDHC-12 to view detailed technical specifications.
No datasheet is available for this part.