
Green-Mode PWM Controller for Flyback Converters, operating at 65kHz with a maximum duty cycle of 92%. This surface mount IC features a 9V to 30V supply voltage range and a low 2mA supply current. Packaged in SOP, it offers a fall time of 50ns and a maximum power dissipation of 400mW. Designed for efficient power management, it operates within a temperature range of -40°C to 105°C.
Onsemi FAN6754AMRMY technical specifications.
| Package/Case | SOP |
| Duty Cycle | 92% |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Output Current | 108uA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN6754A |
| Supply Current | 2mA |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6754AMRMY to view detailed technical specifications.
No datasheet is available for this part.
