This 120pF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 5%. It features a C0G dielectric and a 0603 package. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style. The capacitor exhibits high stability over time, voltage, and temperature changes, as well as low dielectric loss.
NIC Components NMC0603NPO121J50TRPLP3KF technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss |
| Height | 1(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC0603NPO121J50TRPLP3KF to view detailed technical specifications.
No datasheet is available for this part.