Industrial temperature grade USB bus controller, featuring a 20-terminal QUAD QFN-20 package. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V. This CMOS integrated circuit offers universal serial bus control functionality. Package dimensions are 3mm x 3mm.
Silicon Labs CP2102N-A02-GQFN20R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A02-GQFN20R to view detailed technical specifications.
No datasheet is available for this part.