
Surface mount switched capacitor converter, operating at a 1.2 MHz switching frequency, features a charge pump topology with up to 9 outputs. Delivering 11V output voltage, it supports a 2.7V to 5.5V input voltage range and provides 20mA total output current, with 30mA per channel. Achieving up to 93% efficiency, this QFN-packaged component offers PWM dimming and operates across a -40°C to 85°C temperature range. Its compact 3mm x 3mm x 0.58mm dimensions and gold contact plating make it suitable for demanding applications.
Diodes AL3158FSG-7 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Dimming | PWM |
| Efficiency | 93% |
| Frequency | 1.2MHz |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Operating Frequency | 1.2 MHz |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.004339oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL3158FSG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.