
Eight-channel, 12-bit Analog-to-Digital Converter (ADC) with a 50 MS/s conversion rate. Features differential inputs, LVDS and parallel interfaces, and a 70.5 dB Signal-to-Noise Ratio (SNR). Operates within a -40°C to 85°C temperature range, with a 3V to 3.6V supply voltage. Integral Nonlinearity (INL) is 2 LSB, and Differential Nonlinearity (DNL) is 0.9 LSB. Packaged in an 80-HTQFP with gold contact plating.
Texas Instruments ADS5271IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 50MS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 957mW |
| Power Dissipation | 927mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5271IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
