
Multi-voltage supervisor IC with two monitored inputs and two elements, featuring an active-low reset with a 1.4ms delay and 1ms timeout. Operates from 900mV to 5.5V supply voltage, with a reset threshold voltage of 3.08V (3.034V to 3.126V). This surface mount component, packaged in SOT-23-5, offers a maximum operating temperature of 125°C and is supplied on tape and reel.
Analog Devices ADM6306D131ARJZ1R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 1.4ms |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D131ARJZ1R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
