
Dual low-power comparator IC featuring a 400mV reference. Operates with a supply voltage range of 1.7V to 5.5V, consuming a nominal supply current of 6.5µA. Offers a response time of 10µs and 11mV hysteresis. Packaged in TSOT with tin, matte contact plating.
Analog Devices ADCMP670-1YUJZ-RL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 6.5uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Quiescent Current | 11uA |
| Reach SVHC Compliant | No |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP670-1YUJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
