Texas Instruments ADC128S102WGMLS technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC128S102WGMLS to view detailed technical specifications.
No datasheet is available for this part.