
Dual 10-bit analog-to-digital converter (ADC) with selectable sampling rates of 105 MSPS, 125 MSPS, or 150 MSPS. Features differential inputs with a maximum input voltage of 1V and a minimum of 500mV. Offers excellent linearity with Integral Nonlinearity (INL) of 0.3 LSB and Differential Nonlinearity (DNL) of 0.2 LSB, alongside a Signal-to-Noise Ratio (SNR) of 60.7 dB. Operates from a 1.8V supply voltage and utilizes an LVDS interface. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD9600ABCPZ-125 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 990mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 825mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 60.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9600ABCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
