
10-bit dual analog-to-digital converter (ADC) with a sampling rate of 105 MSPS. Features differential inputs, LVDS interface, and bipolar polarity. Achieves 0.2 LSB DNL and 0.3 LSB INL, with a signal-to-noise ratio of 60.7 dB. Operates from a 1.8V supply voltage and is housed in a 9mm x 9mm LFCSP EP package.
Analog Devices AD9600ABCPZ-105 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.2LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 990mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 60.7dB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9600ABCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
