
Analog Devices AD9516-4BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9516-4BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
