
1.0 GHz differential amplifier featuring 20dB voltage gain and a 900MHz -3dB bandwidth. This single-channel RF amplifier offers low distortion with a P1dB of -2.6dBm and a noise figure of 5.6dB. Designed for surface mount applications, it operates from a 4V to 11V supply, drawing 28mA of quiescent current. Key performance metrics include a 52dB common mode rejection ratio and a 2000V/µs slew rate.
Analog Devices AD8350ARZ20-REEL7 technical specifications.
| -3db Bandwidth | 900MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Matte |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -2.6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 21dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARZ20-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
