
Differential amplifier with 900MHz -3dB bandwidth and 20dB voltage gain, suitable for RF applications up to 1.0 GHz. Features low distortion, 67dB common mode rejection ratio, and a 5.6dB noise figure. Operates from a 4V to 11V supply with 28mA quiescent current. Packaged in a surface mount R case, this single-channel amplifier offers a 200 Ohm input resistance and a slew rate of 2000V/µs.
Analog Devices AD8350ARZ15-REEL7 technical specifications.
| -3db Bandwidth | 900MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 67dB |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -1.8dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 16dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARZ15-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
