
Differential RF amplifier featuring 20dB voltage gain and a 900MHz -3dB bandwidth. This single-channel, surface-mount component offers low distortion with a 5.6dB noise figure and 2000V/µs slew rate. Operating from a 4V to 11V supply, it provides 52dB common mode rejection and a P1dB of -2.6dBm. Housed in an MSOP package, it is RoHS compliant.
Analog Devices AD8350ARMZ20 technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain | 20dB |
| Height | 0.85mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Nominal Supply Voltage (DC) | 11V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -2.6dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 21dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARMZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
