
Differential RF Amplifier with 900MHz bandwidth and 20dB gain. Features low distortion, 200 Ohm input resistance, and a 10ns settling time. Operates from 4V to 11V supply voltage with a maximum supply current of 28mA. Packaged in MSOP for surface mount applications.
Analog Devices AD8350ARMZ15 technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | -67dB |
| Gain | 20dB |
| Gain Bandwidth Product | 900MHz |
| Height | 0.95mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 28mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -1.8dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | -58dB |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2000V/µs |
| Supply Current | 28mA |
| Test Frequency | 250MHz |
| Voltage Gain | 16dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARMZ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
