
1.0 GHz differential RF amplifier featuring 20dB voltage gain and a 900MHz -3dB bandwidth. This single-channel integrated circuit offers low distortion performance with a 52dB common mode rejection ratio and a 5.6dB noise figure. Operating from a 4V to 11V supply, it has a 200 Ohm input resistance and a 2000V/µs slew rate. Packaged in an MSOP for surface mounting, it operates within a -40°C to 85°C temperature range.
Analog Devices AD8350ARM20-REEL7 technical specifications.
| -3db Bandwidth | 900MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Voltage Gain | 21dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8350ARM20-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
