
Analog Devices AD8350AR20 technical specifications.
| Bandwidth | 900MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 21dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8350AR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
