12-bit, 1 MSPS successive approximation analog-to-digital converter (ADC) with a single differential input channel. Features SPI serial interface, 1LSB integral nonlinearity (INL), 0.95LSB differential nonlinearity (DNL), and 2LSB full-scale error. Operates from a 2.7V to 5.25V single supply, with a maximum power dissipation of 9mW. Packaged in an 8-lead MSOP with tin-lead contact plating.
Analog Devices AD7450ABRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 9mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7450ABRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
