
24-bit, 4-channel, sigma-delta analog-to-digital converter (ADC) featuring low noise and low power consumption. Automotive temperature grade operation from -40°C to 125°C. Integrated programmable gain amplifier (PGA) and reference. Dual in-line package with 24 terminals, measuring 7.8mm in length and 4.4mm in width. Supports analog input voltages from -2.5V to 2.5V with a nominal supply voltage of 3V.
Analog Devices AD7124-4BRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7124-4BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.