
High-performance instrumentation amplifier with a 1MHz -3dB bandwidth, designed for precise signal conditioning. Features a wide gain range from 1 to 10,000, 93dB common mode rejection ratio, and low 1nA input bias current. Operates from a dual supply voltage range of 2.3V to 18V, with a typical operating current of 1.3mA. This surface mount SOIC N package offers a 10GR input resistance and a 1.2V/µs slew rate, suitable for demanding applications.
Analog Devices AD620BR technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD620BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
