
Single-chip modem IC featuring a UART interface, housed in a 24-pin LFCSP EP package with dimensions of 4.1mm x 4.1mm x 0.75mm. Operates within a supply voltage range of 2V to 5.5V, drawing a typical supply current of 179uA. Offers output voltages between 459mV and 505mV, with an operating temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is not radiation hardened.
Analog Devices AD5700BCPZ-R5 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 179uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700BCPZ-R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
