Belden 9839 060500 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 12 |
| Maximum Outer Diameter | 9.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9839 060500 to view detailed technical specifications.
No datasheet is available for this part.