Conn Housing F 4/12 POS 3.33mm/6mm Crimp ST Cable Mount Automotive Bag
Molex 982731002 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4/12 |
| Terminal Pitch | 3.33/6mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 15/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.