Linemaster 971-DC3J technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 12@250VACA |
| Max AC Voltage Rating | 250V |
| Switch Function | Maintained |
| Termination Style | Cable |
| IP Rating | IP20 |
| Contact Style | Single Break |
| Number of Pedals | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Linemaster 971-DC3J to view detailed technical specifications.
No datasheet is available for this part.