
Female, straight orientation, power contact type terminal for 0.75mm² wire gauge (20-18AWG). Features a tin contact plating and a 14.6mm length with a 3.5mm depth and 3.4mm height. This crimp termination component is sealable and RoHS compliant, supplied in a strip packaging of 36000 units.
TE Connectivity 965906-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | -1.9mm |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965906-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
