
SPST tactile switch featuring a non-illuminated, red rubber standard actuator with PC pin termination for through-hole mounting. This component offers a 0.05A current rating at 12VDC, a 2.55N operating force, and a mechanical life of 500,000 cycles. Constructed with stainless steel contacts and silver plating, it operates within a temperature range of -25°C to 70°C and has a switch travel of 0.45mm. The RoHS compliant switch is supplied in rail/tube packaging.
Grayhill 95CW06E3T technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06E3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
