
SPST tactile switch featuring a non-illuminated, round yellow rubber actuator. Surface mount design with J-lead termination, rated for 50mA at 12VDC. Offers a 5.1N operating force and 0.45mm travel, with a mechanical life of 50,000 cycles. Constructed with bronze contacts and silver plating, operating within a -25°C to 70°C temperature range.
Grayhill 95CW06D4JT technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 5.1N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06D4JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
