
SPST tactile switch featuring a non-illuminated, round brown rubber actuator. This through-hole component offers a 1.57N operating force and 0.45mm travel. It utilizes stainless steel contacts with silver plating, rated for 0.05A and 12VDC. Designed for a mechanical life of 100,000 cycles, it operates within a temperature range of -25°C to 70°C and is supplied in tubes.
Grayhill 95CW06B1T technical specifications.
| Actuator Color | Brown |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06B1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
