
SPST tactile switch with a non-illuminated, round brown rubber actuator. Features a 1.57N operating force, 0.45mm travel, and a 12VDC, 50mA rating. Surface mountable with gull wing termination and stainless steel contacts plated with silver. Designed for a mechanical life of 100,000 cycles, operating between -25°C and 70°C. Packaged in a rail/tube and is RoHS compliant.
Grayhill 95CW06B1GWT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06B1GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
