
SPST momentary-tactile keypad switch with a silver rubber actuator. Features a 0.05A current rating and 12VDC voltage rating. Offers a 1.57N operating force and 0.45mm switch travel. Surface mountable with straight gull wing terminals, this non-illuminated switch boasts a 100,000 cycle electrical and mechanical life. Operating temperature range is -25°C to 70°C.
Grayhill 95CW06A1GWT technical specifications.
| Actuator Color | Silver |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06A1GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
