Sign in to ask questions about the Grayhill 95C12C4GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95C12C4GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 15mm |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C12C4GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
