
Surface mount keypad switch featuring a momentary-tactile SPST function. Rated for 0.05A and 12VDC, this non-illuminated switch offers a 1.57N operating force and 0.35mm travel. Constructed with stainless steel, brass, and silver contacts with silver plating, it boasts a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C. The brown nylon actuator and straight gull wing termination ensure reliable performance.
Grayhill 95C12C3GWT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 15mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 7.29mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C12C3GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
