
SPST tactile switch featuring a standard, round black nylon actuator with silver-plated stainless steel contacts. This through-hole mounted component offers a 0.98N operating force and 0.25mm travel, rated for 12VDC at 50mA. Designed for a mechanical life of 1,000,000 cycles, it operates within a temperature range of -25°C to 70°C. The straight-oriented, non-illuminated switch is supplied in bulk packaging and is RoHS compliant.
Grayhill 95C06E2T technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06E2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
