
SPST tactile switch featuring a non-illuminated, round yellow nylon actuator with a 5.1N operating force and 0.25mm travel. This surface-mount device utilizes gull wing terminations and offers a 50mA at 12VDC rating. Constructed with stainless steel contacts plated in silver, it boasts a mechanical life of 300,000 cycles and operates within a temperature range of -25°C to 70°C. Packaged in a tube, this RoHS compliant component is designed for straight orientation.
Grayhill 95C06A6GWT technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 5.1N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A6GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
