
SPST momentary-tactile keypad switch featuring a 0.05A, 12VDC rating. Offers a 0.98N operating force and 0.25mm switch travel with silver-plated stainless steel and brass contacts. This through-hole, straight terminal component boasts a 1,000,000 cycle electrical and mechanical life, operating between -25°C and 70°C. Available in bulk packaging, it is RoHS compliant and lead-free.
Sign in to ask questions about the Grayhill 95C06A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95C06A2T technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.79mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
