
SPST momentary-tactile keypad switch, surface mount with straight gull wing termination. Features a 12VDC, 0.05A rating, 1.57N operating force, and 0.25mm switch travel. Constructed with stainless steel, brass, and silver contacts with silver plating, and a nylon/polyamide actuator. Operates within a -25°C to 70°C temperature range with a mechanical life of 50,000 cycles. RoHS compliant and lead-free.
Grayhill 95C04A3GWT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C04A3GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
