This 30-position through hole connector features a black housing and bronze contacts with tin plating. The contacts are male pins with a mating length of 0.4inch and a pitch of 2.54mm. The connector is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 200 pieces.
Amphenol 95648-430HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95648-430HLF to view detailed technical specifications.
No datasheet is available for this part.