The BERGSTIK II MezzSelect Basics+ connector is a 50-position, 2-row through-hole connector with a current rating of 3A and a maximum operating temperature of 125°C. It has a voltage rating of 1.5kV and is RoHS compliant. The connector has a black housing and a bronze contact material with a tin plating. It is available in bulk packaging with 400 pieces per package.
Amphenol 95645-450HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95645-450HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.